Deutsch, DTP04, DTP Wedge Lock Receptable for use with DT Series 4 Poles
- RS Stock No.:
- 349-913
- Distrelec Article No.:
- 301-96-956
- Mfr. Part No.:
- WP-4P
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.88 |
10 - 24 | £1.74 |
25 + | £1.58 |
*price indicative
- RS Stock No.:
- 349-913
- Distrelec Article No.:
- 301-96-956
- Mfr. Part No.:
- WP-4P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
For Use With | DT Series 4 Poles | |
Accessory Type | Wedge Lock Receptable | |
Series | DTP | |
Series Number | DTP04 | |
Select all | ||
---|---|---|
Brand Deutsch | ||
For Use With DT Series 4 Poles | ||
Accessory Type Wedge Lock Receptable | ||
Series DTP | ||
Series Number DTP04 | ||
- COO (Country of Origin):
- DE
The Deutsch Wedge lock Deutsch DTP 4-pole is designed for DTP04.
Iron and Steel sanction compliance
MOQ 25 pcs
RoHS 3 compliance
MOQ 25 pcs
RoHS 3 compliance
Related links
- Deutsch DT Wedge Lock Receptable for use with DT Series 2 Poles
- Deutsch, DTP Wedge Lock for use with 2 Way Plug
- Deutsch DT Wedge Lock Plug for use with DT Series 2 Poles
- Deutsch, DTP Automotive Connector Socket Grey 4 Way DTP04-4P
- Deutsch, DTP Automotive Connector Socket Grey 2 Way DTP04-2P-E003
- Deutsch 6.71mm Pitch 1 Row
- Deutsch, DTP Receptacle Housing
- Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01