Deutsch, DTP04, DT Wedge Lock Receptable for use with DT Series 2 Poles
- RS Stock No.:
- 349-911
- Distrelec Article No.:
- 301-96-954
- Mfr. Part No.:
- WP-2P
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£1.65
(exc. VAT)
£1.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.65 |
| 10 - 24 | £1.50 |
| 25 + | £1.37 |
*price indicative
- RS Stock No.:
- 349-911
- Distrelec Article No.:
- 301-96-954
- Mfr. Part No.:
- WP-2P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| For Use With | DT Series 2 Poles | |
| Accessory Type | Wedge Lock Receptable | |
| Series | DT | |
| Series Number | DTP04 | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
For Use With DT Series 2 Poles | ||
Accessory Type Wedge Lock Receptable | ||
Series DT | ||
Series Number DTP04 | ||
- COO (Country of Origin):
- DE
The Deutsch Wedge lock Deutsch DTP 2-pole is designed for DTP04.
Iron and Steel sanction compliance
MOQ 25 pcs
RoHS 3 compliance
MOQ 25 pcs
RoHS 3 compliance
Related links
- Deutsch DTP Wedge Lock Receptable for use with DT Series 4 Poles
- Deutsch DT Wedge Lock Plug for use with DT Series 2 Poles
- Deutsch DT Wedge Lock for use with DT Series Plugs
- Deutsch 6.71mm Pitch 1 Row
- Deutsch, DTP Wedge Lock for use with 2 Way Plug
- Deutsch, DTP Receptacle Housing
- Deutsch, DT Automotive Connector Socket 2 Way
- Deutsch, DT Receptacle Boot Adapter
