Deutsch, DT Plug Connector Seal
- RS Stock No.:
- 304-889
- Mfr. Part No.:
- DTP04-4P-L012
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 292 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.08 |
10 + | £4.68 |
*price indicative
- RS Stock No.:
- 304-889
- Mfr. Part No.:
- DTP04-4P-L012
- Brand:
- Deutsch
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
---|---|---|
Brand | Deutsch | |
Accessory Type | Connector Seal | |
Series | DT | |
Gender | Plug | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Accessory Type Connector Seal | ||
Series DT | ||
Gender Plug | ||
- COO (Country of Origin):
- MX
The Deutsch Connectors provide solutions for your power application requirements. Building on both the DT and DTM design strengths, the connector was developed to fill the need for higher amperage, multi-pin connectors.
No electrical or mechanical defects after 100 cycles of engagement and disengagement
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
Related links
- Deutsch, DT Plug Electrical Connector
- Deutsch, DT Receptacle Housing
- TE Connectivity, DEUTSCH DT Male 4 Way
- Deutsch, DT Plug Housing
- Deutsch, DT Connector Seal
- Deutsch, DT Automotive Connector Socket Grey Panel Mount 12 Way DT04-12PA-L012
- Deutsch, DT Automotive Connector Plug 6 Way DT06-6S
- Deutsch, DT Female 2 Way Wedgelock for use with DT Series 2 Way Plug