TE Connectivity, 114020-90, HD30 Panel Nut for use with Automotive Connector
- RS Stock No.:
- 302-569
- Mfr. Part No.:
- 114020-90
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-569
- Mfr. Part No.:
- 114020-90
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Panel Nut | |
For Use With | Automotive Connector | |
Series | HD30 | |
Series Number | 114020-90 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Panel Nut | ||
For Use With Automotive Connector | ||
Series HD30 | ||
Series Number 114020-90 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nut features configurations with 14, 21, 6, 8, or 20 positions. It is compatible with receptacle-style connectors and operates within a temperature range of -55 to 125°C.
Aluminium body
RoHS compliant
RoHS compliant
Related links
- Deutsch HD30 Panel Nut for use with HD30 Series Connectors
- Deutsch, HD30 Boot
- Amphenol India Panel Nut, Shell Size 11 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 25 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 13 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 17 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 9 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 15 for use with MIL-DTL-38999