Bourns Surface Audio Transformer
- RS Stock No.:
- 172-8670
- Mfr. Part No.:
- SM-LP-5001E
- Brand:
- Bourns
Subtotal (1 reel of 400 units)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
- Plus 400 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £1.25 | £500.00 |
*price indicative
- RS Stock No.:
- 172-8670
- Mfr. Part No.:
- SM-LP-5001E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Primary Impedance | 600Ω | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 115Ω | |
| Secondary DC Resistance | 115Ω | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM-LP-5001 | |
| Depth | 9mm | |
| Width | 7.5mm | |
| Standards/Approvals | UL 60950, RoHS | |
| Length | 12.8mm | |
| Minimum Operating Frequency | 200Hz | |
| Turns Ratio | 1:1 | |
| Construction | Encapsulated | |
| Isolation Voltage | 1.5kV | |
| Maximum Operating Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Primary Impedance 600Ω | ||
Product Type Audio Transformer | ||
Primary DC Resistance 115Ω | ||
Secondary DC Resistance 115Ω | ||
Mount Type Surface | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series SM-LP-5001 | ||
Depth 9mm | ||
Width 7.5mm | ||
Standards/Approvals UL 60950, RoHS | ||
Length 12.8mm | ||
Minimum Operating Frequency 200Hz | ||
Turns Ratio 1:1 | ||
Construction Encapsulated | ||
Isolation Voltage 1.5kV | ||
Maximum Operating Frequency 4kHz | ||
- COO (Country of Origin):
- CN
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).
Related links
- Bourns Surface Audio Transformer
- Bourns Surface Audio Transformer 0.6Ω 2.5 W
- Wurth Elektronik Surface Audio Transformer
- Murata Surface Audio Transformer
- TDK Surface Audio Transformer
- Abracon Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- Bourns Surface Pulse Transformer 1:1 Turns Ratio 115Ω Prim. Resistance
