RS PRO 2 Core, 4 mm² CSA, 5mm od, 100m, Transparent
- RS Stock No.:
- 783-2794
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£612.98
(exc. VAT)
£735.58
(inc. VAT)
- RS Stock No.:
- 783-2794
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Cores | 2 | |
Cross Sectional Area | 4 mm² | |
Insulation Material | PVC | |
Outer Diameter | 5mm | |
Length | 100m | |
Maximum Operating Temperature | +80°C | |
Sheath Colour | Transparent | |
Size of Strands | 0.1 mm | |
Cable Shape | Flat | |
Sheath Material | Polyvinyl Chloride PVC | |
Number of Strands | 73 | |
Conductor Material | Bare Copper | |
Voltage Rating | 300 V | |
Core Strands | 73/0.1 mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 4 mm² | ||
Insulation Material PVC | ||
Outer Diameter 5mm | ||
Length 100m | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Transparent | ||
Size of Strands 0.1 mm | ||
Cable Shape Flat | ||
Sheath Material Polyvinyl Chloride PVC | ||
Number of Strands 73 | ||
Conductor Material Bare Copper | ||
Voltage Rating 300 V | ||
Core Strands 73/0.1 mm | ||
- COO (Country of Origin):
- CN
Flat 2-Core Loudspeaker Cable
2 core side by side unshielded cable
Transparent PVC with coloured stripe on one core
Transparent PVC with coloured stripe on one core