TDK Capacitor Array 22pF 50V dc ±10% 4-way C0G Dielectric , 0805 (2012M), CKC, Surface Mount
- RS Stock No.:
- 916-3153
- Mfr. Part No.:
- CKCL44C0G1H220K085AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-3153
- Mfr. Part No.:
- CKCL44C0G1H220K085AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 22pF | |
Series | CKC | |
Tolerance | ±10% | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Number of Capacitors | 4 | |
Dielectric | C0G | |
Package/Case | 0805 (2012M) | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 22pF | ||
Series CKC | ||
Tolerance ±10% | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 0805 (2012M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
TDK SMT 1206 commercial grade array, CKC series
TDK Multilayer Ceramic Chip Capacitors CKC Series 4 in 1 Array, CKCL44 and CKCA43 types.
Features and Benefits:
Multiple 4 in 1 array of multilayer ceramic chip capacitors in a single product, contributing to reduced installation costs
The electrostatic capacity range and shape are designed to meet the demands of the cellular phone market
Unique electrode construction reduces crosstalk within the package
The electrostatic capacity range and shape are designed to meet the demands of the cellular phone market
Unique electrode construction reduces crosstalk within the package
Applications:
Cellular telephone interface
Interface cable circuit
PC and peripherals
CPU bus line
High frequency circuit
Noise bypass circuit
Interface cable circuit
PC and peripherals
CPU bus line
High frequency circuit
Noise bypass circuit
Network and Feed-through