KEMET Capacitor Array 15nF 100V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
121-3866
Mfr. Part No.:
CA064X153K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15nF

Series

CA064

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

COO (Country of Origin):
MX

KEMET MLCC Array CA064 Series


KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.

Features


Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability

Standards

AEC–Q200


Network and Feed-through