KEMET Capacitor Array 10nF 200V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount
- RS Stock No.:
- 121-3864P
- Mfr. Part No.:
- CA064X103K2RACTU
- Brand:
- KEMET
Subtotal 50 units (supplied on a continuous strip)*
£2.45
(exc. VAT)
£2.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 + | £0.049 |
*price indicative
- RS Stock No.:
- 121-3864P
- Mfr. Part No.:
- CA064X103K2RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Series | CA064 | |
Tolerance | ±10% | |
Voltage | 200V dc | |
Mounting Type | Surface Mount | |
Number of Capacitors | 4 | |
Dielectric | X7R | |
Package/Case | 0612 (1632M) | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Series CA064 | ||
Tolerance ±10% | ||
Voltage 200V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric X7R | ||
Package/Case 0612 (1632M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- MX
KEMET MLCC Array CA064 Series
KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.
Features
Superior flex performance (up to 5 mm)
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability
-55°C to +125°C operating temperature range
Available capacitance tolerances of ±5%, ±10%, and ±20%
Saves both circuit board and inventory space
100% pure matte tin-plated termination finish allowing for excellent solderability
Standards
AEC–Q200
Network and Feed-through