Aim-TTi TGA12102 Arbitrary Waveform Generator, 40MHz Max, 0.1 mHz Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
528-3137
Mfr. Part No.:
TGA12102
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Maximum Frequency

40MHz

Minimum Frequency

0.1 mHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

0.1MHz

Maximum Sampling Frequency

100Msps

Maximum Pulse Train Repetition Rate

40ns

Minimum Pulse Train Repetition Rate

100s

Resolution

3 Digit

Pulse Resolution

8Digit

Maximum Pulse Delay

+99.99s

Minimum Pulse Delay

-99.99s

Maximum Pulse Width

100s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Sweep

Continuous, Linear, Logarithmic, Triggered

Maximum Operating Temperature

+40°C

Waveform Memory per Channel

1M points

Data Entry

Keyboard

Inputs

Hold, Modulation In, Reference In, Sum In, Trig In

Length

335mm

Display Type

20 Char x 4 Rows

Rise - Fall Time

8ns

Weight

5.9kg

Model Number p

TGA12102

Height

130mm

Maximum Storage

500

Maximum Output Amplitude

20V Pk-Pk

Minimum Operating Temperature

+5°C

Width

350mm

Dimensions

335 x 350 x 130mm

Interface Type

GPIB, RS232, USB

RoHS Status: Not Applicable

COO (Country of Origin):
GB

TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz


'Universal’ signal source - ARB/Function/Pulse; 1, 2 or 4 channels
Up to 100MS/s sampling frequency
1M points maximum horizontal resolution
True variable clock architecture eliminates jitter
Sinewaves to 40MHz, squarewaves to 50MHz
12-bit vertical resolution with high waveform purity
Pulse train generator for up to 10 pulses of variable width, delay & level
Up to 10 digits of frequency resolution
Inputs for external reference and Arb. clock
Non-volatile storage for up to 500 waveforms and 500 set-ups using CF memory cards
Waveform linking, looping and sequencing
Extensive range of modulation modes
Integral RS 232, USB and GPIB interfaces for remote control and waveform downloading
Built-in basic waveform creation and editing tools
Sophisticated waveform creation and editing via Windows-based software provided

Supplied with

Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.