Subtotal (1 bag of 100 units)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.17 | £0.082 |
*price indicative
- RS Stock No.:
- 707-122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Open Top | |
| Colour | Pink | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Open Top | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Open Top | ||
Colour Pink | ||
Quantity Per Package 100Per Pack | ||
Closure Type Open Top | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
The RS PRO Antistatic Refuse Sack provides a high quality solution for waste management within the electronics industry. Manufactured from pink antistatic polyethylene, these bags are specifically designed to work alongside conductive bins for a comprehensive ESD safe environment.
Pink antistatic polyethylene material
Suitable for waste within EPA
Designed for the electronics industry
High reliability and excellent quality
Related links
- RS PRO Open Top 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Refuse Sack 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static 254mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 155mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Open Top 152mm(W)x 100 Per Pack
- RS PRO Anti-Static 205mm(W)x Pink Heat Seal 100 Per Pack
