RS PRO 400ml Anti-Static Foam Cleanser
- RS Stock No.:
- 168-1659
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,041 unit(s) ready to ship
- Plus 1,908 unit(s) shipping from 15 January 2026
- Plus 2,232 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £5.10 |
| 6 - 14 | £4.92 |
| 15 + | £4.81 |
*price indicative
- RS Stock No.:
- 168-1659
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dispenser Type | Spray | |
| Capacity | 400ml | |
| Anti-Static | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dispenser Type Spray | ||
Capacity 400ml | ||
Anti-Static Yes | ||
- COO (Country of Origin):
- GB
RS PRO 400 ml Anti-Static Foam Cleanser
Keep your surfaces clean and free from static build-up with the RS PRO anti-static foam cleanser. It's suitable for use on a range of nonporous materials including metal, glass and plastic. Simply spray the cleanser onto the surface and wipe clean with a lint-free cloth.
As well as keeping workstations clean, the foam spray can help reduce the static electricity that attracts dust and particles. The gentle foam is a practical choice for cleaning vertical surfaces where liquid sprays might cause messy drips. The non-flammable cleanser is free from CFC (chlorofluorocarbon) solvents and propellants, making it safe for use at home or work.
The cleanser comes in a 400 ml size can and is RoHS (Restriction of Hazardous Substances) compliant, meaning hazardous materials are present at concentrations under 0.1%. The RS PRO anti-static foam cleanser is ideal for cleaning in areas prone to dust and static build-up, such as electronics workshops, home or office computer terminals and retail display cases.
As well as keeping workstations clean, the foam spray can help reduce the static electricity that attracts dust and particles. The gentle foam is a practical choice for cleaning vertical surfaces where liquid sprays might cause messy drips. The non-flammable cleanser is free from CFC (chlorofluorocarbon) solvents and propellants, making it safe for use at home or work.
The cleanser comes in a 400 ml size can and is RoHS (Restriction of Hazardous Substances) compliant, meaning hazardous materials are present at concentrations under 0.1%. The RS PRO anti-static foam cleanser is ideal for cleaning in areas prone to dust and static build-up, such as electronics workshops, home or office computer terminals and retail display cases.
Features and Benefits
• 400 ml anti-static cleanser
• Spray dispenser
• Suitable for use with anti-static cloths
• Safe for use on plastic, metal and glass
• Non-flammable foam
• CFC (chlorofluorocarbon) solvent-free
• Propellant-free
• RoHS (Restriction of Hazardous Substances) compliant
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Spray dispenser
• Suitable for use with anti-static cloths
• Safe for use on plastic, metal and glass
• Non-flammable foam
• CFC (chlorofluorocarbon) solvent-free
• Propellant-free
• RoHS (Restriction of Hazardous Substances) compliant
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
