Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- RS Stock No.:
- 230-7889
- Mfr. Part No.:
- ACA-20PC-4-AC1-RL-C
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£84.81
(exc. VAT)
£101.77
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £84.81 |
| 5 + | £81.84 |
*price indicative
- RS Stock No.:
- 230-7889
- Mfr. Part No.:
- ACA-20PC-4-AC1-RL-C
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Digital Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UL/cUL/IEC/61010-1 | |
| Series | ACA-20PC | |
| Maximum Measurement | 100 A | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Ammeter | ||
Current Type AC | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UL/cUL/IEC/61010-1 | ||
Series ACA-20PC | ||
Maximum Measurement 100 A | ||
RoHS Status: Exempt
The Murata ACA-20PC series digital panel meter has a LED display. Power supply type AC powered and power supply is 85V to 264V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
Related links
- Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC ±0.15 %
- Murata AC, 22.4 mm x 35.1 mm
- Murata Power Solutions AC, 21.3 mm
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %