Vishay 470μF Electrolytic Capacitor 400V dc, Through Hole - MAL209436471E3
- RS Stock No.:
- 877-3696
- Mfr. Part No.:
- MAL209436471E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-3696
- Mfr. Part No.:
- MAL209436471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 30 (Dia.) x 47mm | |
Height | 47mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Equivalent Series Resistance | 0.33mΩ | |
Ripple Current | 1.82A | |
Leakage Current | 1.5 mA | |
Series | 094 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 (Dia.) x 47mm | ||
Height 47mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 0.33mΩ | ||
Ripple Current 1.82A | ||
Leakage Current 1.5 mA | ||
Series 094 | ||
Tolerance ±20% | ||
094 Series
Useful life of 2000 h at 105°C
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS