Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225658103E3

Bulk discount available

Subtotal (1 unit)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 20 February 2026
  • Plus 40 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.41
5 - 9£10.73
10 - 24£10.04
25 - 49£9.36
50 +£8.45

*price indicative

Packaging Options:
RS Stock No.:
875-2645
Distrelec Article No.:
301-77-819
Mfr. Part No.:
MAL225658103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 42mm

Height

42mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

1.5 mA

Equivalent Series Resistance

40mΩ

Series

256

Ripple Current

3.9A

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links