Kemet 220μF Electrolytic Capacitor 35V dc, Through Hole - ESC227M035AH1AA
- RS Stock No.:
- 870-5615
- Mfr. Part No.:
- ESC227M035AH1AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5615
- Mfr. Part No.:
- ESC227M035AH1AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 12mm | |
Height | 12mm | |
Length | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000 h @ +105 °C/35V dc/Ir | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Series | ESC | |
Equivalent Series Resistance | 69mΩ | |
Tolerance | ±20% | |
Ripple Current | 800mA | |
Leakage Current | 77 μA | |
Dissipation Factor | 0.1 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h @ +105 °C/35V dc/Ir | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series ESC | ||
Equivalent Series Resistance 69mΩ | ||
Tolerance ±20% | ||
Ripple Current 800mA | ||
Leakage Current 77 μA | ||
Dissipation Factor 0.1 | ||
- COO (Country of Origin):
- IT
Kemet ESC Series
Kemet ESC series single-ended aluminium electrolytic capacitors are designed for high frequency and high reliability applications. The ESC series features a high temperature rating and is suitable for applications such as high frequency switch mode circuits.
Low impedance
High reliability
High operating temperature
Safety vent on the capacitor base
High reliability
High operating temperature
Safety vent on the capacitor base