Kemet 1000μF Electrolytic Capacitor 16V dc, Through Hole - ESC108M016AH4AA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-5611
Mfr. Part No.:
ESC108M016AH4AA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000 h @ +105 °C/16V dc/Ir

Lead Pitch

5mm

Polarised

Polar

Equivalent Series Resistance

39mΩ

Series

ESC

Tolerance

±20%

Leakage Current

160 μA

Ripple Current

1.25A

Dissipation Factor

0.12

COO (Country of Origin):
IT

Kemet ESC Series


Kemet ESC series single-ended aluminium electrolytic capacitors are designed for high frequency and high reliability applications. The ESC series features a high temperature rating and is suitable for applications such as high frequency switch mode circuits.

Low impedance
High reliability
High operating temperature
Safety vent on the capacitor base