Vishay 4700μF Electrolytic Capacitor 35V dc, Through Hole - 53D472G035HL6E3
- RS Stock No.:
- 855-6264
- Mfr. Part No.:
- 53D472G035HL6E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6264
- Mfr. Part No.:
- 53D472G035HL6E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 22.5 x 54.4mm | |
Height | 54.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Equivalent Series Resistance | 54mΩ | |
Series | 53D | |
Tolerance | -10 → +75% | |
Ripple Current | 2.78A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 22.5 x 54.4mm | ||
Height 54.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Equivalent Series Resistance 54mΩ | ||
Series 53D | ||
Tolerance -10 → +75% | ||
Ripple Current 2.78A | ||
- COO (Country of Origin):
- US
Vishay 53D Series
Vishay 53D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 53D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C