Vishay 18000μF Electrolytic Capacitor 75V dc, Screw Mount - 36DY183F075BC2A
- RS Stock No.:
- 855-6071
- Mfr. Part No.:
- 36DY183F075BC2A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6071
- Mfr. Part No.:
- 36DY183F075BC2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 18000µF | |
Voltage | 75V dc | |
Mounting Type | Screw Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 22.2mm | |
Lifetime | 2000h | |
Tolerance | -10 → +50% | |
Series | 36DY | |
Equivalent Series Resistance | 13.7mΩ | |
Ripple Current | 14.5A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 18000µF | ||
Voltage 75V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 2000h | ||
Tolerance -10 → +50% | ||
Series 36DY | ||
Equivalent Series Resistance 13.7mΩ | ||
Ripple Current 14.5A | ||
- COO (Country of Origin):
- US
Vishay 36DY Series
Vishay 36DY series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DY series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life