Vishay 5800μF Electrolytic Capacitor 40V dc, Screw Mount - 36DX582G040AB2A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
855-6059
Mfr. Part No.:
36DX582G040AB2A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

5800µF

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 79mm

Height

79mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

12.7mm

Tolerance

-10 → +75%

Series

36DX

COO (Country of Origin):
US

Vishay 36DX Series


Vishay 36DX series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DX series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.

High ripple current
Low leakage current
Long shelf life
Screw Terminals


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life