Vishay 40000μF Electrolytic Capacitor 50V dc, Screw Mount - 36DX403G050CF2A
- RS Stock No.:
- 855-6034
- Mfr. Part No.:
- 36DX403G050CF2A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-6034
- Mfr. Part No.:
- 36DX403G050CF2A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 40000µF | |
Voltage | 50V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 64 x 143mm | |
Height | 143mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 64mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 28.6mm | |
Series | 36DX | |
Tolerance | -10 → +75% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 40000µF | ||
Voltage 50V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 64 x 143mm | ||
Height 143mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 64mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 28.6mm | ||
Series 36DX | ||
Tolerance -10 → +75% | ||
- COO (Country of Origin):
- US
Vishay 36DX Series
Vishay 36DX series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DX series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life