Vishay 250μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - TVA1208-E3

Subtotal (1 unit)*

£5.16

(exc. VAT)

£6.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,810 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 1,713 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.16

*price indicative

RS Stock No.:
850-6133
Mfr. Part No.:
TVA1208-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

250µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

9.525 (Dia.) x 23.8mm

Length

23.8mm

Minimum Operating Temperature

-40°C

Diameter

9.53mm

Maximum Operating Temperature

+85°C

Series

TVA

COO (Country of Origin):
US

Vishay TVA ATOM® Series


Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.

Features and Benefits


• Polarized axial leads
• Long shelf life
• Highly dependable
• Low leakage current


Axial 85°C

Related links