Vishay 200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - TE1213-E3
- RS Stock No.:
- 850-6023
- Mfr. Part No.:
- TE1213-E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-6023
- Mfr. Part No.:
- TE1213-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 200µF | |
Voltage | 25V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 9 (Dia.) x 38mm | |
Length | 38mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 9mm | |
Maximum Operating Temperature | +105°C | |
Series | TE | |
Tolerance | -10 → +75% | |
Leakage Current | 15 μA | |
Ripple Current | 10 → 600mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 200µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 9 (Dia.) x 38mm | ||
Length 38mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 9mm | ||
Maximum Operating Temperature +105°C | ||
Series TE | ||
Tolerance -10 → +75% | ||
Leakage Current 15 μA | ||
Ripple Current 10 → 600mA | ||
- COO (Country of Origin):
- US
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Related links
- Vishay 250μF Aluminium Electrolytic Capacitor 25V dc Through Hole - TVA1208-E3
- Vishay 25μF Aluminium Electrolytic Capacitor 25V dc Through Hole - TE1207-E3
- RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212516682E3
- Vishay 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616681E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL213816102E3
- KEMET 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - PEG124HE347VQL1
- KEMET 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - PEG124HG410VQL1