Vishay 150μF Electrolytic Capacitor 25V dc, Through Hole - TE1212-E3
- RS Stock No.:
- 850-6014
- Mfr. Part No.:
- TE1212-E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6014
- Mfr. Part No.:
- TE1212-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 150µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 9 (Dia.) x 32mm | |
Length | 32mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 9mm | |
Maximum Operating Temperature | +105°C | |
Leakage Current | 15 μA | |
Tolerance | -10 → +75% | |
Ripple Current | 10 → 600mA | |
Series | TE | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 150µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 9 (Dia.) x 32mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 9mm | ||
Maximum Operating Temperature +105°C | ||
Leakage Current 15 μA | ||
Tolerance -10 → +75% | ||
Ripple Current 10 → 600mA | ||
Series TE | ||
- COO (Country of Origin):
- US
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications