Vishay 50μF Electrolytic Capacitor 16V dc, Through Hole - TE1160-E3
- RS Stock No.:
- 850-5985
- Mfr. Part No.:
- TE1160-E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5985
- Mfr. Part No.:
- TE1160-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 50µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 17.5mm | |
Length | 17.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Ripple Current | 10 → 600mA | |
Tolerance | -10 → +75% | |
Leakage Current | 15 μA | |
Series | TE | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 50µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 17.5mm | ||
Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Ripple Current 10 → 600mA | ||
Tolerance -10 → +75% | ||
Leakage Current 15 μA | ||
Series TE | ||
- COO (Country of Origin):
- US
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications