Vishay 10μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL213839109E3
- RS Stock No.:
- 850-5957
- Mfr. Part No.:
- MAL213839109E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-5957
- Mfr. Part No.:
- MAL213839109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 100V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.5 (Dia.) x 18mm | |
Length | 18mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Ripple Current | 67mA | |
Series | 138 AML | |
Equivalent Series Resistance | 11Ω | |
Leakage Current | 6 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 (Dia.) x 18mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Ripple Current 67mA | ||
Series 138 AML | ||
Equivalent Series Resistance 11Ω | ||
Leakage Current 6 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- AT
Vishay 138 AML Series
Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Vibration and shock resistant
Charge and discharge proof
Vibration and shock resistant