Vishay 100μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL213836101E3
- RS Stock No.:
- 850-5941
- Mfr. Part No.:
- MAL213836101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £2.53 |
10 - 24 | £2.02 |
25 - 49 | £1.77 |
50 - 99 | £1.52 |
100 + | £1.39 |
*price indicative
- RS Stock No.:
- 850-5941
- Mfr. Part No.:
- MAL213836101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.5 (Dia.) x 18mm | |
Length | 18mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Leakage Current | 9 μA | |
Ripple Current | 160mA | |
Equivalent Series Resistance | 2.1Ω | |
Series | 138 AML | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 (Dia.) x 18mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 9 μA | ||
Ripple Current 160mA | ||
Equivalent Series Resistance 2.1Ω | ||
Series 138 AML | ||
Vishay 138 AML Series
Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.
Polarized axial leads
Charge and discharge proof
Vibration and shock resistant
Charge and discharge proof
Vibration and shock resistant