Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL213816102E3

Bulk discount available

Subtotal (1 unit)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.29
10 - 24£2.50
25 - 49£2.30
50 - 99£2.14
100 +£1.97

*price indicative

RS Stock No.:
850-5926
Mfr. Part No.:
MAL213816102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

250mΩ

Series

138 AML

Leakage Current

54 μA

Ripple Current

790mA

Tolerance

±20%

Vishay 138 AML Series


Vishay 138 AML series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The 138 AML series is suitable for a wide range of applications including automotive, industrial, telecommunication, smoothing, filtering, coupling, decoupling and timing.

Polarized axial leads
Charge and discharge proof
Vibration and shock resistant

Related links