Vishay 1500μF Electrolytic Capacitor 450V dc, Screw Mount - MAL210437152E3
- RS Stock No.:
- 850-5890
- Mfr. Part No.:
- MAL210437152E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5890
- Mfr. Part No.:
- MAL210437152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1500µF | |
Voltage | 450V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 65 (Dia.) x 105mm | |
Length | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 65mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 31.8mm | |
Equivalent Series Resistance | 77mΩ | |
Leakage Current | 1.35 mA | |
Ripple Current | 7.3A | |
Tolerance | ±20% | |
Series | 104 PHL-ST | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 65 (Dia.) x 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 31.8mm | ||
Equivalent Series Resistance 77mΩ | ||
Leakage Current 1.35 mA | ||
Ripple Current 7.3A | ||
Tolerance ±20% | ||
Series 104 PHL-ST | ||
- COO (Country of Origin):
- NL
Vishay 104 PHL-ST Series
Vishay 104 PHL-ST series aluminium electrolytic capacitors have polarized screw terminals. The 104 PHL-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Non-solid electrolyte
High ripple current