Vishay 100μF Electrolytic Capacitor 50V dc, Through Hole - MAL203690109E3
- RS Stock No.:
- 850-5878
- Mfr. Part No.:
- MAL203690109E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5878
- Mfr. Part No.:
- MAL203690109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8.2 (Dia.) x 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8.2mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Ripple Current | 250mA | |
Leakage Current | 33 μA | |
Series | 36 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8.2 (Dia.) x 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8.2mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 250mA | ||
Leakage Current 33 μA | ||
Series 36 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- AT
Vishay 036 RSP Series
Vishay 036 RSP series aluminium electrolytic capacitors have polarized radial leads. The 036 RSP series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof