Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL202138228E3
- RS Stock No.:
- 850-5862
- Mfr. Part No.:
- MAL202138228E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-5862
- Mfr. Part No.:
- MAL202138228E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2.2µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4.5 (Dia.) x 10mm | |
Length | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | 021 | |
Ripple Current | 21mA | |
Equivalent Series Resistance | 65Ω | |
Leakage Current | 4.3 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.5 (Dia.) x 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series 021 | ||
Ripple Current 21mA | ||
Equivalent Series Resistance 65Ω | ||
Leakage Current 4.3 μA | ||
- COO (Country of Origin):
- AT
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. The product has equivalent series resistance of 650 Ohm. It is used for application of general purpose and has through hole mounting type and is packed with case of axial and can.
Rated capacitance is 2.2μF
Rated voltage is 63 V
Rated impedance is 25 Ohm
Operating temperature range -40°C to 85°C
Rated voltage is 63 V
Rated impedance is 25 Ohm
Operating temperature range -40°C to 85°C
Axial 85°C