Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080474011

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.04

(exc. VAT)

£3.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.304£3.04
50 - 90£0.262£2.62
100 - 790£0.217£2.17
800 +£0.174£1.74

*price indicative

RS Stock No.:
840-0174
Mfr. Part No.:
860080474011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

270µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

WCAP-ATLI

Tolerance

±20%

Leakage Current

67.5 μA

Ripple Current

850mA

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links