- RS Stock No.:
- 812-2861
- Mfr. Part No.:
- EKY-500ELL4R7ME11D
- Brand:
- CHEMI-CON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-2861
- Mfr. Part No.:
- EKY-500ELL4R7ME11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Ripple Current | 88mArms |
Leakage Current | 3 μA |
Equivalent Series Resistance | 1.9Ω |
Series | KY |
Tolerance | ±20% |
- RS Stock No.:
- 812-2861
- Mfr. Part No.:
- EKY-500ELL4R7ME11D
- Brand:
- CHEMI-CON