Vishay 68μF Electrolytic Capacitor 63V dc, Surface Mount - MAL214699804E3
- RS Stock No.:
- 747-0841
- Mfr. Part No.:
- MAL214699804E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-0841
- Mfr. Part No.:
- MAL214699804E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 68µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000 h, 1500 h, 150000 h | |
Lead Pitch | 3.5mm | |
Leakage Current | 43 μA | |
Ripple Current | 470mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | 146 CTI | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 68µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000 h, 1500 h, 150000 h | ||
Lead Pitch 3.5mm | ||
Leakage Current 43 μA | ||
Ripple Current 470mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series 146 CTI | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 68 μF
Rated voltage is 63 V
Rated impedance is 380 mOhms
Operating temperature range -55°C to 125°C
Rated voltage is 63 V
Rated impedance is 380 mOhms
Operating temperature range -55°C to 125°C
SMT 125°C