Vishay 470μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL214699603E3
- RS Stock No.:
- 747-0734
- Mfr. Part No.:
- MAL214699603E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-0734
- Mfr. Part No.:
- MAL214699603E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 (Dia.) x 13mm | |
Height | 13mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 3.6mm | |
Lifetime | 2500 h, 3000 h, 300000 h | |
Polarised | Polar | |
Series | 146 CTI | |
Tolerance | ±20% | |
Leakage Current | 118 μA | |
Ripple Current | 1.1A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 13mm | ||
Height 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.6mm | ||
Lifetime 2500 h, 3000 h, 300000 h | ||
Polarised Polar | ||
Series 146 CTI | ||
Tolerance ±20% | ||
Leakage Current 118 μA | ||
Ripple Current 1.1A | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 470 μF
Rated voltage is 25 V
Rated impedance is 75 mOhms
Operating temperature range -55°C to 125°C
Rated voltage is 25 V
Rated impedance is 75 mOhms
Operating temperature range -55°C to 125°C
SMT 125°C