Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
736-9062
Mfr. Part No.:
MAL219390105E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

560µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Height

60mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

10mm

Leakage Current

1500 μA

Ripple Current

1.35A

Equivalent Series Resistance

350mΩ

Series

193 PUR-SI Solar

Tolerance

±20%

193 Series


Aluminium Capacitors Power Ultra High Ripple Current Snap-In

Long useful life: 6000h at +105°C
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply

Related links