Rubycon 270μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLJ270M6.3X11

Subtotal 10 units (supplied in a bag)*

£1.28

(exc. VAT)

£1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.128

*price indicative

Packaging Options:
RS Stock No.:
725-8938P
Mfr. Part No.:
16ZLJ270M6.3X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

270µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2.5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

700mA

Series

ZLJ

ZLJ Series


Related links