Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL214651101E3

Bulk discount available

Subtotal (1 unit)*

£1.27

(exc. VAT)

£1.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.27
25 - 49£1.02
50 - 99£0.82
100 - 249£0.77
250 +£0.70

*price indicative

Packaging Options:
RS Stock No.:
684-1762
Mfr. Part No.:
MAL214651101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2500h

Ripple Current

420mA

Automotive Standard

AEC-Q200

Leakage Current

53 μA

Series

146 RTI

Tolerance

±20%

146 RTI series radial


Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications

Related links