Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL214650102E3
- RS Stock No.:
- 684-1740
- Mfr. Part No.:
- MAL214650102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 32 left, ready to ship
- Plus 9 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £2.37 |
10 - 24 | £1.91 |
25 - 49 | £1.85 |
50 - 99 | £1.47 |
100 + | £1.06 |
*price indicative
- RS Stock No.:
- 684-1740
- Mfr. Part No.:
- MAL214650102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | 146 RTI | |
Leakage Current | 353 μA | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series 146 RTI | ||
Leakage Current 353 μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2A | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VM100