Vishay 330μF Electrolytic Capacitor 25V dc, Through Hole - MAL214656331E3
- RS Stock No.:
- 684-1699
- Mfr. Part No.:
- MAL214656331E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-1699
- Mfr. Part No.:
- MAL214656331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Lifetime | 2500h | |
Series | 146 RTI | |
Leakage Current | 85 μA | |
Tolerance | ±20% | |
Ripple Current | 620mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 2500h | ||
Series 146 RTI | ||
Leakage Current 85 μA | ||
Tolerance ±20% | ||
Ripple Current 620mA | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability