Vishay 10000μF Electrolytic Capacitor 100V dc, Screw Mount - MAL210119103E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
683-2002
Mfr. Part No.:
MAL210119103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

50 (Dia.) x 80mm

Height

80mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Tolerance

±20%

Ripple Current

10.5A

Leakage Current

2000 μA

Series

101 PHR-ST

Equivalent Series Resistance

21mΩ

101 PHR-ST Series


Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.

Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve

Note

Screws and washers for termination are supplied.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life