Vishay 47000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - MAL210117473E3
- RS Stock No.:
- 683-1986
- Mfr. Part No.:
- MAL210117473E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-1986
- Mfr. Part No.:
- MAL210117473E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47000µF | |
Voltage | 40V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 50 (Dia.) x 80mm | |
Height | 80mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 50mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 10000h | |
Leakage Current | 3760 μA | |
Ripple Current | 14.6A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 12mΩ | |
Series | 101 PHR-ST | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47000µF | ||
Voltage 40V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 50 (Dia.) x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Leakage Current 3760 μA | ||
Ripple Current 14.6A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 12mΩ | ||
Series 101 PHR-ST | ||
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life