Vishay 47μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - MAL204317479E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£47.17

(exc. VAT)

£56.605

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 425 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£9.434£47.17
25 - 45£8.868£44.34
50 - 120£8.304£41.52
125 - 245£7.738£38.69
250 +£6.982£34.91

*price indicative

Packaging Options:
RS Stock No.:
324-5442
Distrelec Article No.:
303-99-978
Mfr. Part No.:
MAL204317479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 38mm

Height

38mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

5000 h, 8000 h, 10000 h, 15000 h, 160000 h, 240000 h

Lead Pitch

44mm

Tolerance

-10 → +50%

Series

043 ASH

Equivalent Series Resistance

3.2Ω

Ripple Current

440mA

Leakage Current

140 μA, 390 μA

042-043 ASH Series


Life expectancy 2000 hours


Axial 85°C

Related links