Vishay 47μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202129479E3
- RS Stock No.:
- 324-5379
- Mfr. Part No.:
- MAL202129479E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.90
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 1,435 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.38 | £11.90 |
25 - 45 | £1.904 | £9.52 |
50 - 120 | £1.666 | £8.33 |
125 - 245 | £1.548 | £7.74 |
250 + | £1.428 | £7.14 |
*price indicative
- RS Stock No.:
- 324-5379
- Mfr. Part No.:
- MAL202129479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 18mm | |
Length | 18mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2500h | |
Series | 021 ASM | |
Equivalent Series Resistance | 2.7Ω | |
Tolerance | ±20% | |
Leakage Current | 13.4 μA | |
Ripple Current | 160mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 18mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2500h | ||
Series 021 ASM | ||
Equivalent Series Resistance 2.7Ω | ||
Tolerance ±20% | ||
Leakage Current 13.4 μA | ||
Ripple Current 160mA | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129109E3
- Vishay 1μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129108E3
- KEMET 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - PEG124PD247VQL1
- RS PRO 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- KEMET 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - PEG124PH322VQL1
- RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole