Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118471E3
- RS Stock No.:
- 324-5284
- Mfr. Part No.:
- MAL202118471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.08
(exc. VAT)
£21.695
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 495 unit(s) ready to ship
- Plus 145 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.616 | £18.08 |
25 - 45 | £2.892 | £14.46 |
50 - 120 | £2.532 | £12.66 |
125 - 245 | £2.348 | £11.74 |
250 + | £2.17 | £10.85 |
*price indicative
- RS Stock No.:
- 324-5284
- Mfr. Part No.:
- MAL202118471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 63V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Length | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 8000h | |
Equivalent Series Resistance | 287mΩ | |
Series | 021 ASM | |
Tolerance | ±20% | |
Ripple Current | 700mA | |
Leakage Current | 63 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 63V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 8000h | ||
Equivalent Series Resistance 287mΩ | ||
Series 021 ASM | ||
Tolerance ±20% | ||
Ripple Current 700mA | ||
Leakage Current 63 μA | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203138229E3
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole