Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225957471E3

Bulk discount available

Subtotal (1 unit)*

£8.16

(exc. VAT)

£9.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 548 unit(s) ready to ship
  • Plus 999,999,451 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.16
5 - 9£7.53
10 - 19£6.90
20 +£6.28

*price indicative

RS Stock No.:
280-6815
Mfr. Part No.:
MAL225957471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 45mm

The Vishay aluminium electrolytic capacitors has power high ripple current it available up to 500 volt. It has 30 percent higher ripple current rating than 094 PME-SI series. General applications is solar pv inverters, motor control or small drive, industrial lamp driver.

Compact design
Useful life with 3000 hours

Related links