Vishay 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956121E3
- RS Stock No.:
- 280-6802
- Mfr. Part No.:
- MAL215956121E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£438.80
(exc. VAT)
£526.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £4.388 | £438.80 |
*price indicative
- RS Stock No.:
- 280-6802
- Mfr. Part No.:
- MAL215956121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 120µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 x 30mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 30mm | ||
The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.
High reliability
Long life and insulated
Long life and insulated
Related links
- Vishay 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956121E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3