Vishay 100μF Aluminium Electrolytic Capacitor 63V, Surface Mount - MAL215378101E3
- RS Stock No.:
- 280-6782
- Mfr. Part No.:
- MAL215378101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
- Plus 999,999,540 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 10 | £1.586 | £15.86 |
20 - 40 | £1.464 | £14.64 |
50 - 90 | £1.342 | £13.42 |
100 + | £1.158 | £11.58 |
*price indicative
- RS Stock No.:
- 280-6782
- Mfr. Part No.:
- MAL215378101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 63V | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10 x 14mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 63V | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 14mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.
Self healing
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215378101E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699811E3
- Vishay 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699804E3
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699805E3
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J470L
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETK1J471AM
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEVFK1J471M
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220XP