Vishay 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215099103E3

Bulk discount available

Subtotal (1 tape of 10 units)*

£14.63

(exc. VAT)

£17.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
  • Plus 999,999,630 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 10£1.463£14.63
20 - 40£1.35£13.50
50 - 90£1.237£12.37
100 +£1.068£10.68

*price indicative

Packaging Options:
RS Stock No.:
280-6762
Mfr. Part No.:
MAL215099103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10 x 12mm

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors that surface mounting device version with base plate and lead pb free reflow solderable. Non solid electrolyte, used for automotive, general industrial, telecom applications.

Very low impedance
Charge and discharge proof

Related links