Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL212017471E3
- RS Stock No.:
- 280-6717
- Mfr. Part No.:
- MAL212017471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 277 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £3.71 |
20 - 49 | £3.39 |
50 - 99 | £3.07 |
100 + | £2.64 |
*price indicative
- RS Stock No.:
- 280-6717
- Mfr. Part No.:
- MAL212017471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 40V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 30mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 40V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
Usable up to 150 °C
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL212017471E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL212017222E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL212017102E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL211817222E3
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL211837101E3
- Vishay 3300μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL202117332E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL202137221E3
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3